Cable Assembly Coaxial TNC to TNC RG-55 1181.1" (30.0m) 98.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-TM-TM(QTY:30M)

DigiKey Part Number
4613-RG55-TM-TM(QTY:30M)-ND
Manufacturer
Manufacturer Product Number
RG55-TM-TM(QTY:30M)
Description
COAX CBL TNC TO TNC 98.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-55 1181.1" (30.0m) 98.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
1181.1" (30.0m) 98.4'
Part Status
Active
Cable Type
RG-55
Style
TNC to TNC
Cable Impedance
53 Ohms
1st Connector
TNC Plug
Overall Impedance
53 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1223,47000 €223,47 €
10195,35000 €1.953,50 €
25181,90560 €4.547,64 €
Unit Price without VAT:223,47000 €
Unit Price with VAT:265,92930 €