Cable Assembly Coaxial TNC to TNC RG-55 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-TM-TM(QTY:25FT)

DigiKey Part Number
4613-RG55-TM-TM(QTY:25FT)-ND
Manufacturer
Manufacturer Product Number
RG55-TM-TM(QTY:25FT)
Description
COAX CBL TNC TO TNC 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-55 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
300.0" (7.6m) 25.0'
Part Status
Active
Cable Type
RG-55
Style
TNC to TNC
Cable Impedance
53 Ohms
1st Connector
TNC Plug
Overall Impedance
53 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,71000 €81,71 €
1074,82300 €748,23 €
2568,24000 €1.706,00 €
Unit Price without VAT:81,71000 €
Unit Price with VAT:97,23490 €