
RG55-TM-SFRP(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-RG55-TM-SFRP(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TM-SFRP(QTY:7m) |
Description | COAX CBL RP-SMA TO TNC 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to TNC RG-55 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-SMA Jack |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to TNC | Length 275.6" (7.0m) 23.0' |
1st Connector TNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,41000 € | 83,41 € |
| 10 | 76,55600 € | 765,56 € |
| 25 | 69,99440 € | 1.749,86 € |
| Unit Price without VAT: | 83,41000 € |
|---|---|
| Unit Price with VAT: | 99,25790 € |

