
RG55-TM-SF (QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG55-TM-SF(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TM-SF (QTY:100m) |
Description | COAX CBL TNC TO SMA 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-55 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to SMA | Length 3937.0" (100.0m) 328.1' |
1st Connector TNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,90000 € | 668,90 € |
| 10 | 613,93500 € | 6.139,35 € |
| 25 | 561,31120 € | 14.032,78 € |
| Unit Price without VAT: | 668,90000 € |
|---|---|
| Unit Price with VAT: | 795,99100 € |

