Cable Assembly Coaxial N-Type to TNC RG-55 84.0" (2.1m) 7.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-TM-NM(QTY:7FT)

DigiKey Part Number
4613-RG55-TM-NM(QTY:7FT)-ND
Manufacturer
Manufacturer Product Number
RG55-TM-NM(QTY:7FT)
Description
COAX CBL N-TYPE TO TNC 7'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-55 84.0" (2.1m) 7.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
84.0" (2.1m) 7.0'
Part Status
Active
Cable Type
RG-55
Style
N-Type to TNC
Cable Impedance
53 Ohms
1st Connector
N-Type Plug
Overall Impedance
53 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,86000 €48,86 €
1044,73700 €447,37 €
2540,80520 €1.020,13 €
Unit Price without VAT:48,86000 €
Unit Price with VAT:58,14340 €