
RG55-TM-NFBH(QTY:100m) | |
|---|---|
DigiKey Part Number | 4613-RG55-TM-NFBH(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TM-NFBH(QTY:100m) |
Description | COAX CBL TNC TO N-TYPE 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-55 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,32000 € | 677,32 € |
| 10 | 621,66400 € | 6.216,64 € |
| 25 | 568,37800 € | 14.209,45 € |
| Unit Price without VAT: | 677,32000 € |
|---|---|
| Unit Price with VAT: | 806,01080 € |

