
RG55-TM-BM(QTY:60m) | |
|---|---|
DigiKey Part Number | 4613-RG55-TM-BM(QTY:60m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TM-BM(QTY:60m) |
Description | COAX CBL TNC TO BNC 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-55 2362.8" (60.0m) 196.9' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to BNC | Length 2362.8" (60.0m) 196.9' |
1st Connector TNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,07000 € | 417,07 € |
| 10 | 382,80400 € | 3.828,04 € |
| 25 | 349,99240 € | 8.749,81 € |
| Unit Price without VAT: | 417,07000 € |
|---|---|
| Unit Price with VAT: | 496,31330 € |

