
RG55-TM-BF(QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG55-TM-BF(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TM-BF(QTY:90m) |
Description | COAX CBL TNC TO BNC 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-55 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style TNC to BNC | Length 3543.3" (90.0m) 295.3' |
1st Connector TNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,94000 € | 605,94 € |
| 10 | 556,15200 € | 5.561,52 € |
| 25 | 508,48160 € | 12.712,04 € |
| Unit Price without VAT: | 605,94000 € |
|---|---|
| Unit Price with VAT: | 721,06860 € |

