
RG55-TF-NFBH(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-RG55-TF-NFBH(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TF-NFBH(QTY:7m) |
Description | COAX CBL TNC TO N-TYPE 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type RG-55 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style TNC to N-Type | Length 275.6" (7.0m) 23.0' |
1st Connector TNC Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,41000 € | 83,41 € |
| 10 | 76,55600 € | 765,56 € |
| 25 | 69,99440 € | 1.749,86 € |
| Unit Price without VAT: | 83,41000 € |
|---|---|
| Unit Price with VAT: | 99,25790 € |

