
RG55-TF-FMEF(QTY:7m) | |
|---|---|
DigiKey Part Number | 4613-RG55-TF-FMEF(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-TF-FMEF(QTY:7m) |
Description | COAX CBL TNC TO FME 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to FME RG-55 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to FME | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 € | 84,46 € |
| 10 | 77,52000 € | 775,20 € |
| 25 | 70,87560 € | 1.771,89 € |
| Unit Price without VAT: | 84,46000 € |
|---|---|
| Unit Price with VAT: | 100,50740 € |

