
RG55-SF -TM(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG55-SF-TM(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SF -TM(QTY:80m) |
Description | COAX CBL SMA TO TNC 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-55 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,82000 € | 549,82 € |
| 10 | 504,64400 € | 5.046,44 € |
| 25 | 461,38840 € | 11.534,71 € |
| Unit Price without VAT: | 549,82000 € |
|---|---|
| Unit Price with VAT: | 654,28580 € |

