
RG55-SF -TF(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG55-SF-TF(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SF -TF(QTY:4m) |
Description | COAX CBL SMA TO TNC 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-55 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector TNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to TNC | Length 157.5" (4.0m) 13.1' |
1st Connector SMA Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,52000 € | 64,52 € |
| 10 | 59,22200 € | 592,22 € |
| 25 | 54,14560 € | 1.353,64 € |
| Unit Price without VAT: | 64,52000 € |
|---|---|
| Unit Price with VAT: | 76,77880 € |

