
RG55-SF -NM(QTY:5m) | |
|---|---|
DigiKey Part Number | 4613-RG55-SF-NM(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SF -NM(QTY:5m) |
Description | COAX CBL SMA TO N-TYPE 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-55 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector N-Type Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to N-Type | Length 196.9" (5.0m) 16.4' |
1st Connector SMA Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 € | 70,82 € |
| 10 | 65,00000 € | 650,00 € |
| 25 | 59,42840 € | 1.485,71 € |
| Unit Price without VAT: | 70,82000 € |
|---|---|
| Unit Price with VAT: | 84,27580 € |

