
RG55-SF -FMEF(QTY:80m) | |
|---|---|
DigiKey Part Number | 4613-RG55-SF-FMEF(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SF -FMEF(QTY:80m) |
Description | COAX CBL SMA TO FME 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-55 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to FME | Length 3149.6" (80.0m) 262.5' |
1st Connector SMA Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,33000 € | 547,33 € |
| 10 | 502,35700 € | 5.023,57 € |
| 25 | 459,29760 € | 11.482,44 € |
| Unit Price without VAT: | 547,33000 € |
|---|---|
| Unit Price with VAT: | 651,32270 € |

