
RG55-SF -FMEF(QTY:4m) | |
|---|---|
DigiKey Part Number | 4613-RG55-SF-FMEF(QTY:4m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SF -FMEF(QTY:4m) |
Description | COAX CBL SMA TO FME 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-55 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to FME | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,34000 € | 65,34 € |
| 10 | 59,96700 € | 599,67 € |
| 25 | 54,82720 € | 1.370,68 € |
| Unit Price without VAT: | 65,34000 € |
|---|---|
| Unit Price with VAT: | 77,75460 € |

