
RG55-SF -FMEF(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG55-SF-FMEF(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SF -FMEF(QTY:2m) |
Description | COAX CBL SMA TO FME 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to FME RG-55 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to FME | Length 79.0" (2.0m) 6.6' |
1st Connector SMA Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,34000 € | 52,34 € |
| 10 | 48,04600 € | 480,46 € |
| 25 | 43,92800 € | 1.098,20 € |
| Unit Price without VAT: | 52,34000 € |
|---|---|
| Unit Price with VAT: | 62,28460 € |

