
RG55-SF -BF(QTY:6m) | |
|---|---|
DigiKey Part Number | 4613-RG55-SF-BF(QTY:6m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-SF -BF(QTY:6m) |
Description | COAX CBL SMA TO BNC 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC RG-55 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector BNC Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to BNC | Length 236.2" (6.0m) 19.7' |
1st Connector SMA Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,11000 € | 77,11 € |
| 10 | 70,77800 € | 707,78 € |
| 25 | 64,71120 € | 1.617,78 € |
| Unit Price without VAT: | 77,11000 € |
|---|---|
| Unit Price with VAT: | 91,76090 € |

