
RG55-QM-QM(QTY:30m) | |
|---|---|
DigiKey Part Number | 4613-RG55-QM-QM(QTY:30m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-QM-QM(QTY:30m) |
Description | COAX CBL QMA TO QMA 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to QMA RG-55 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | QMA to QMA | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,51000 $ | 268,51 $ |
| 10 | 246,44800 $ | 2.464,48 $ |
| 25 | 225,32400 $ | 5.633,10 $ |
| Unit Price without VAT: | 268,51000 $ |
|---|---|
| Unit Price with VAT: | 319,52690 $ |

