
RG55-QM-NM(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG55-QM-NM(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-QM-NM(QTY:2m) |
Description | COAX CBL QMA TO N-TYPE 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to N-Type RG-55 79.0" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | QMA to N-Type | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 79.0" (2.0m) 6.6' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,58000 € | 52,58 € |
| 10 | 48,26500 € | 482,65 € |
| 25 | 44,12800 € | 1.103,20 € |
| Unit Price without VAT: | 52,58000 € |
|---|---|
| Unit Price with VAT: | 62,57020 € |

