
RG55-NM-UM(QTY:2FT) | |
|---|---|
DigiKey Part Number | 4613-RG55-NM-UM(QTY:2FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NM-UM(QTY:2FT) |
Description | COAX CBL N-TYPE TO UHF 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-55 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector UHF Plug |
Part Status Active | 2nd Contact Gender Male |
Style N-Type to UHF | Length 24.00" (609.60mm) |
1st Connector N-Type Plug | Cable Type RG-55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,29000 € | 39,29 € |
| 10 | 35,98300 € | 359,83 € |
| 25 | 32,80960 € | 820,24 € |
| Unit Price without VAT: | 39,29000 € |
|---|---|
| Unit Price with VAT: | 46,75510 € |

