
RG55-NM-TMRP(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NM-TMRP(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NM-TMRP(QTY:9m) |
Description | COAX CBL RP-TNC TO N-TYPE 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type RG-55 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector RP-TNC Plug |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-TNC to N-Type | Length 354.3" (9.0m) 29.5' |
1st Connector N-Type Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,00000 € | 96,00 € |
| 10 | 88,11300 € | 881,13 € |
| 25 | 80,56040 € | 2.014,01 € |
| Unit Price without VAT: | 96,00000 € |
|---|---|
| Unit Price with VAT: | 114,24000 € |

