
RG55-NM-SMRP(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-RG55-NM-SMRP(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NM-SMRP(QTY:9ft) |
Description | COAX CBL RP-SMA TO N-TYPE 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-55 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 108.0" (2.7m) 9.0' |
Part Status Active | Cable Type RG-55 |
Style RP-SMA to N-Type | Cable Impedance 53 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 3 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,16000 € | 57,16 € |
| 10 | 52,46200 € | 524,62 € |
| 25 | 47,96480 € | 1.199,12 € |
| Unit Price without VAT: | 57,16000 € |
|---|---|
| Unit Price with VAT: | 68,02040 € |

