Cable Assembly Coaxial N-Type to SMA RG-55 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NM-SF (QTY:7m)

DigiKey Part Number
4613-RG55-NM-SF(QTY:7m)-ND
Manufacturer
Manufacturer Product Number
RG55-NM-SF (QTY:7m)
Description
COAX CBL N-TYPE TO SMA 23'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-55 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
SMA Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
N-Type to SMA
Length
275.6" (7.0m) 23.0'
1st Connector
N-Type Plug
Cable Type
RG-55
1st Contact Gender
Male
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
183,41000 €83,41 €
1076,55600 €765,56 €
2569,99440 €1.749,86 €
Unit Price without VAT:83,41000 €
Unit Price with VAT:99,25790 €