
RG55-NFBH-TM(QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NFBH-TM(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NFBH-TM(QTY:90m) |
Description | COAX CBL N-TYPE TO TNC 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-55 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,57000 € | 613,57 € |
| 10 | 563,15300 € | 5.631,53 € |
| 25 | 514,88320 € | 12.872,08 € |
| Unit Price without VAT: | 613,57000 € |
|---|---|
| Unit Price with VAT: | 730,14830 € |

