
RG55-NFBH-TM(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NFBH-TM(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NFBH-TM(QTY:1m) |
Description | COAX CBL N-TYPE TO TNC 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-55 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,21000 € | 46,21 € |
| 10 | 42,41400 € | 424,14 € |
| 25 | 38,77880 € | 969,47 € |
| Unit Price without VAT: | 46,21000 € |
|---|---|
| Unit Price with VAT: | 54,98990 € |

