
RG55-NFBH-SFRP(QTY:70m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NFBH-SFRP(QTY:70m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NFBH-SFRP(QTY:70m) |
Description | COAX CBL RP-SMA TO N-TYPE 229.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-55 2755.9" (70.0m) 229.7' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer McGill Microwave Systems | 2nd Connector RP-SMA Jack |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style RP-SMA to N-Type | Length 2755.9" (70.0m) 229.7' |
1st Connector N-Type Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,03000 € | 480,03 € |
| 10 | 440,58600 € | 4.405,86 € |
| 25 | 402,82200 € | 10.070,55 € |
| Unit Price without VAT: | 480,03000 € |
|---|---|
| Unit Price with VAT: | 571,23570 € |

