Cable Assembly Coaxial N-Type to N-Type RG-55 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NFBH-NFBH(QTY:10m)

DigiKey Part Number
4613-RG55-NFBH-NFBH(QTY:10m)-ND
Manufacturer
Manufacturer Product Number
RG55-NFBH-NFBH(QTY:10m)
Description
COAX CBL N-TYPE TO N-TYPE 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-55 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
393.7" (10.0m) 32.8'
Cable Type
RG-55
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1103,58000 €103,58 €
1095,07300 €950,73 €
2586,92400 €2.173,10 €
Unit Price without VAT:103,58000 €
Unit Price with VAT:123,26020 €