Cable Assembly Coaxial N-Type to N-Type RG-55 19685.0" (500.0m) 1640.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NFBH-NF(QTY:500m)

DigiKey Part Number
4613-RG55-NFBH-NF(QTY:500m)-ND
Manufacturer
Manufacturer Product Number
RG55-NFBH-NF(QTY:500m)
Description
COAX CBL N-TYPE TO N-TYPE
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-55 19685.0" (500.0m) 1640.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
2nd Connector
N-Type Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
N-Type to N-Type
Length
19685.0" (500.0m) 1640.4'
1st Connector
N-Type Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
13.187,12000 €3.187,12 €
102.925,23800 €29.252,38 €
252.674,50280 €66.862,57 €
Unit Price without VAT:3.187,12000 €
Unit Price with VAT:3.792,67280 €