Cable Assembly Coaxial N-Type to N-Type RG-55 590.6" (15.0m) 49.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NFBH-NF(QTY:15m)

DigiKey Part Number
4613-RG55-NFBH-NF(QTY:15m)-ND
Manufacturer
Manufacturer Product Number
RG55-NFBH-NF(QTY:15m)
Description
COAX CBL N-TYPE TO N-TYPE 49.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-55 590.6" (15.0m) 49.2'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
590.6" (15.0m) 49.2'
Cable Type
RG-55
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1133,77000 €133,77 €
10122,78300 €1.227,83 €
25112,25800 €2.806,45 €
Unit Price without VAT:133,77000 €
Unit Price with VAT:159,18630 €