
RG55-NFBH-FMEF(QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NFBH-FMEF(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NFBH-FMEF(QTY:500m) |
Description | COAX CBL N-TYPE TO FME 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to FME RG-55 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style N-Type to FME | Length 19685.0" (500.0m) 1640.4' |
1st Connector N-Type Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.187,12000 € | 3.187,12 € |
| 10 | 2.925,23800 € | 29.252,38 € |
| 25 | 2.674,50280 € | 66.862,57 € |
| Unit Price without VAT: | 3.187,12000 € |
|---|---|
| Unit Price with VAT: | 3.792,67280 € |

