
RG55-NF-TM(QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-TM(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-TM(QTY:20m) |
Description | COAX CBL N-TYPE TO TNC 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-55 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 787.4" (20.0m) 65.6' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 € | 165,25 € |
| 10 | 151,67400 € | 1.516,74 € |
| 25 | 138,67320 € | 3.466,83 € |
| Unit Price without VAT: | 165,25000 € |
|---|---|
| Unit Price with VAT: | 196,64750 € |

