
RG55-NF-NM(QTY:7ft) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-NM(QTY:7ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-NM(QTY:7ft) |
Description | COAX CBL N-TYPE TO N-TYPE 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-55 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 84.0" (2.1m) 7.0' |
Part Status Active | Cable Type RG-55 |
Style N-Type to N-Type | Cable Impedance 53 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| 10 | 48,93600 € | 489,36 € |
| 25 | 44,74200 € | 1.118,55 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 63,43890 € |

