Cable Assembly Coaxial N-Type to N-Type RG-55 480.0" (12.2m) 40.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NF-NM(QTY:40ft)

DigiKey Part Number
4613-RG55-NF-NM(QTY:40ft)-ND
Manufacturer
Manufacturer Product Number
RG55-NF-NM(QTY:40ft)
Description
COAX CBL N-TYPE TO N-TYPE 40'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-55 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
480.0" (12.2m) 40.0'
Part Status
Active
Cable Type
RG-55
Style
N-Type to N-Type
Cable Impedance
53 Ohms
1st Connector
N-Type Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 85°C
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,68000 €116,68 €
10107,09800 €1.070,98 €
2597,91880 €2.447,97 €
Unit Price without VAT:116,68000 €
Unit Price with VAT:138,84920 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 131.2'
In-Stock: 10000
Unit Price: 291,17000 €
COAX CBL N-TYPE TO N-TYPE 246'
In-Stock: 10000
Unit Price: 511,50000 €
COAX CBL N-TYPE TO N-TYPE 17'
In-Stock: 10000
Unit Price: 72,52000 €
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 10000
Unit Price: 41,80000 €
COAX CBL N-TYPE TO N-TYPE 36.1'
In-Stock: 10000
Unit Price: 108,59000 €