Cable Assembly Coaxial N-Type to N-Type RG-55 192.0" (4.9m) 16.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NF-NM(QTY:16ft)

DigiKey Part Number
4613-RG55-NF-NM(QTY:16ft)-ND
Manufacturer
Manufacturer Product Number
RG55-NF-NM(QTY:16ft)
Description
COAX CBL N-TYPE TO N-TYPE 16'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-55 192.0" (4.9m) 16.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
192.0" (4.9m) 16.0'
Part Status
Active
Cable Type
RG-55
Style
N-Type to N-Type
Cable Impedance
53 Ohms
1st Connector
N-Type Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 85°C
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,60000 €70,60 €
1064,79900 €647,99 €
2559,24480 €1.481,12 €
Unit Price without VAT:70,60000 €
Unit Price with VAT:84,01400 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 246'
In-Stock: 10000
Unit Price: 511,50000 €
COAX CBL N-TYPE TO N-TYPE 131.2'
In-Stock: 10000
Unit Price: 291,17000 €
COAX CBL N-TYPE TO N-TYPE 17'
In-Stock: 10000
Unit Price: 72,52000 €
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 10000
Unit Price: 41,80000 €
COAX CBL N-TYPE TO N-TYPE 36.1'
In-Stock: 10000
Unit Price: 108,59000 €