
RG55-NF-NF(QTY:9M) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-NF(QTY:9M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-NF(QTY:9M) |
Description | COAX CBL N-TYPE TO N-TYPE 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-55 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 354.3" (9.0m) 29.5' |
Part Status Active | Cable Type RG-55 |
Style N-Type to N-Type | Cable Impedance 53 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,00000 € | 96,00 € |
| 10 | 88,11300 € | 881,13 € |
| 25 | 80,56040 € | 2.014,01 € |
| Unit Price without VAT: | 96,00000 € |
|---|---|
| Unit Price with VAT: | 114,24000 € |

