
RG55-NF-NF(QTY:80ft) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-NF(QTY:80ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-NF(QTY:80ft) |
Description | COAX CBL N-TYPE TO N-TYPE 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-55 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 960.0" (24.4m) 80.0' |
Part Status Active | Cable Type RG-55 |
Style N-Type to N-Type | Cable Impedance 53 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,50000 € | 193,50 € |
| 10 | 177,59800 € | 1.775,98 € |
| 25 | 162,37520 € | 4.059,38 € |
| Unit Price without VAT: | 193,50000 € |
|---|---|
| Unit Price with VAT: | 230,26500 € |

