Cable Assembly Coaxial N-Type to FME RG-55 3149.6" (80.0m) 262.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NF-FMEF(QTY:80m)

DigiKey Part Number
4613-RG55-NF-FMEF(QTY:80m)-ND
Manufacturer
Manufacturer Product Number
RG55-NF-FMEF(QTY:80m)
Description
COAX CBL N-TYPE TO FME 262.5'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to FME RG-55 3149.6" (80.0m) 262.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
N-Type to FME
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
FME Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3149.6" (80.0m) 262.5'
Cable Type
RG-55
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1542,98000 €542,98 €
10498,36900 €4.983,69 €
25455,65160 €11.391,29 €
Unit Price without VAT:542,98000 €
Unit Price with VAT:646,14620 €