
RG55-FMEF-SF (QTY:25m) | |
|---|---|
DigiKey Part Number | 4613-RG55-FMEF-SF(QTY:25m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-FMEF-SF (QTY:25m) |
Description | COAX CBL FME TO SMA 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to SMA RG-55 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to SMA | Length 984.3" (25.0m) 82.0' |
1st Connector FME Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,73000 € | 196,73 € |
| 10 | 180,56500 € | 1.805,65 € |
| 25 | 165,08800 € | 4.127,20 € |
| Unit Price without VAT: | 196,73000 € |
|---|---|
| Unit Price with VAT: | 234,10870 € |

