
RG55-FMEF-QM(QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG55-FMEF-QM(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-FMEF-QM(QTY:8m) |
Description | COAX CBL FME TO QMA 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to QMA RG-55 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector QMA Plug |
Packaging Spool | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style FME to QMA | Length 315.0" (8.0m) 26.2' |
1st Connector FME Jack | Cable Type RG-55 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,71000 € | 89,71 € |
| 10 | 82,33500 € | 823,35 € |
| 25 | 75,27720 € | 1.881,93 € |
| Unit Price without VAT: | 89,71000 € |
|---|---|
| Unit Price with VAT: | 106,75490 € |

