Cable Assembly Coaxial FME to QMA RG-55 393.7" (10.0m) 32.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-FMEF-QM(QTY:10m)

DigiKey Part Number
4613-RG55-FMEF-QM(QTY:10m)-ND
Manufacturer
Manufacturer Product Number
RG55-FMEF-QM(QTY:10m)
Description
COAX CBL FME TO QMA 32.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to QMA RG-55 393.7" (10.0m) 32.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
QMA Plug
Packaging
Spool
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
FME to QMA
Length
393.7" (10.0m) 32.8'
1st Connector
FME Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1102,29000 €102,29 €
1093,89100 €938,91 €
2585,84320 €2.146,08 €
Unit Price without VAT:102,29000 €
Unit Price with VAT:121,72510 €