Cable Assembly Coaxial FME to N-Type RG-55 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-FMEF-NFBH(QTY:6m)

DigiKey Part Number
4613-RG55-FMEF-NFBH(QTY:6m)-ND
Manufacturer
Manufacturer Product Number
RG55-FMEF-NFBH(QTY:6m)
Description
COAX CBL FME TO N-TYPE 19.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to N-Type RG-55 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
FME to N-Type
1st Connector
FME Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
236.2" (6.0m) 19.7'
Cable Type
RG-55
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
178,08000 €78,08 €
1071,66900 €716,69 €
2565,52600 €1.638,15 €
Unit Price without VAT:78,08000 €
Unit Price with VAT:92,91520 €