
RG55-FMEF-NFBH(QTY:500m) | |
|---|---|
DigiKey Part Number | 4613-RG55-FMEF-NFBH(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-FMEF-NFBH(QTY:500m) |
Description | COAX CBL FME TO N-TYPE 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to N-Type RG-55 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to N-Type | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 19685.0" (500.0m) 1640.4' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.227,24000 € | 3.227,24 € |
| 10 | 2.962,06600 € | 29.620,66 € |
| 25 | 2.708,17400 € | 67.704,35 € |
| Unit Price without VAT: | 3.227,24000 € |
|---|---|
| Unit Price with VAT: | 3.840,41560 € |

