Cable Assembly Coaxial FME to N-Type RG-55 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-FMEF-NF(QTY:6m)

DigiKey Part Number
4613-RG55-FMEF-NF(QTY:6m)-ND
Manufacturer
Manufacturer Product Number
RG55-FMEF-NF(QTY:6m)
Description
COAX CBL FME TO N-TYPE 19.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to N-Type RG-55 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
2nd Connector
N-Type Jack
Packaging
Spool
2nd Contact Gender
Female
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
FME to N-Type
Length
236.2" (6.0m) 19.7'
1st Connector
FME Jack
Cable Type
RG-55
1st Contact Gender
Female
Cable Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
177,11000 €77,11 €
1070,77800 €707,78 €
2564,71120 €1.617,78 €
Unit Price without VAT:77,11000 €
Unit Price with VAT:91,76090 €