Cable Assembly Coaxial BNC to SMA RG-55 2165.4" (55.0m) 180.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BM-SM(QTY:55m)

DigiKey Part Number
4613-RG55-BM-SM(QTY:55m)-ND
Manufacturer
Manufacturer Product Number
RG55-BM-SM(QTY:55m)
Description
COAX CBL BNC TO SMA 180.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-55 2165.4" (55.0m) 180.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
2165.4" (55.0m) 180.4'
Part Status
Active
Cable Type
RG-55
Style
BNC to SMA
Cable Impedance
53 Ohms
1st Connector
BNC Plug
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 85°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1385,47000 €385,47 €
10353,80100 €3.538,01 €
25323,47520 €8.086,88 €
Unit Price without VAT:385,47000 €
Unit Price with VAT:458,70930 €
Alternate Length
COAX CBL BNC TO SMA 12"
In-Stock: 10000
Unit Price: 41,80000 €
COAX CBL BNC TO SMA 229.7'
In-Stock: 10000
Unit Price: 480,03000 €
COAX CBL BNC TO SMA 300'
In-Stock: 10000
Unit Price: 615,96000 €
COAX CBL BNC TO SMA 59.1'
In-Stock: 10000
Unit Price: 152,66000 €
COAX CBL BNC TO SMA 14'
In-Stock: 10000
Unit Price: 66,76000 €