
RG55-BM-SF (QTY:30m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-SF(QTY:30m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-SF (QTY:30m) |
Description | COAX CBL BNC TO SMA 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-55 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector SMA Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to SMA | Length 1181.1" (30.0m) 98.4' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,21000 € | 228,21 € |
| 10 | 209,45600 € | 2.094,56 € |
| 25 | 191,50280 € | 4.787,57 € |
| Unit Price without VAT: | 228,21000 € |
|---|---|
| Unit Price with VAT: | 271,56990 € |

