Cable Assembly Coaxial BNC to N-Type RG-55 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BM-NM(QTY:2M)

DigiKey Part Number
4613-RG55-BM-NM(QTY:2M)-ND
Manufacturer
Manufacturer Product Number
RG55-BM-NM(QTY:2M)
Description
COAX CBL BNC TO N-TYPE 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-55 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
78.7" (2.0m) 6.6'
Part Status
Active
Cable Type
RG-55
Style
BNC to N-Type
Cable Impedance
53 Ohms
1st Connector
BNC Plug
Overall Impedance
53 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,31000 €50,31 €
1043,98200 €439,82 €
2540,95840 €1.023,96 €
Unit Price without VAT:50,31000 €
Unit Price with VAT:59,86890 €