
RG55-BM-FMEF(QTY:20m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BM-FMEF(QTY:20m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BM-FMEF(QTY:20m) |
Description | COAX CBL BNC TO FME 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to FME RG-55 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer McGill Microwave Systems | 2nd Connector FME Jack |
Packaging Spool | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style BNC to FME | Length 787.4" (20.0m) 65.6' |
1st Connector BNC Plug | Cable Type RG-55 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 € | 165,25 € |
| 10 | 151,67400 € | 1.516,74 € |
| 25 | 138,67320 € | 3.466,83 € |
| Unit Price without VAT: | 165,25000 € |
|---|---|
| Unit Price with VAT: | 196,64750 € |

