Cable Assembly Coaxial BNC to TNC RG-55 119.0" (3.0m) 9.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-TM(QTY:3m)

DigiKey Part Number
4613-RG55-BF-TM(QTY:3m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-TM(QTY:3m)
Description
COAX CBL BNC TO TNC 9.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC RG-55 119.0" (3.0m) 9.9'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
BNC to TNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
119.0" (3.0m) 9.9'
Cable Type
RG-55
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
158,23000 €58,23 €
1053,44300 €534,43 €
2548,86240 €1.221,56 €
Unit Price without VAT:58,23000 €
Unit Price with VAT:69,29370 €