Cable Assembly Coaxial RP-SMA to BNC RG-55 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-BF-SMRP(QTY:7m)

DigiKey Part Number
4613-RG55-BF-SMRP(QTY:7m)-ND
Manufacturer
Manufacturer Product Number
RG55-BF-SMRP(QTY:7m)
Description
COAX CBL RP-SMA TO BNC 23'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to BNC RG-55 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Spool
Part Status
Active
Style
RP-SMA to BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
275.6" (7.0m) 23.0'
Cable Type
RG-55
Cable Impedance
50 Ohms
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
184,46000 €84,46 €
1077,52000 €775,20 €
2570,87560 €1.771,89 €
Unit Price without VAT:84,46000 €
Unit Price with VAT:100,50740 €