
RG55-BF-SF (QTY:90m) | |
|---|---|
DigiKey Part Number | 4613-RG55-BF-SF(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-BF-SF (QTY:90m) |
Description | COAX CBL BNC TO SMA 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-55 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-55 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,96000 $ | 712,96 $ |
| 10 | 654,37300 $ | 6.543,73 $ |
| 25 | 598,28400 $ | 14.957,10 $ |
| Unit Price without VAT: | 712,96000 $ |
|---|---|
| Unit Price with VAT: | 848,42240 $ |

